1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Cermet trimmer
Sealed
20 kΩ
linear
0.25 W
4320°
4320°
SMT
SMD
top
-65 °C
150 °C
100 ppm/K
10 %
3.5 mm
5.3 mm
2.5 mm
(L x W x H) 4.8 x 3.5 x 5.3 mm
1 pc(s)
3224W-1-203E
Yes
4.8 mm
12
Datasheet 2996138 Bourns 3224W-1-203E Cermet trimmer Sealed linear 0.25 W 20 kΩ 4320 ° 4320 ° 1 pc(s) Piece
User & Safety Instructions 2996138 Bourns 3224W-1-203E Cermet trimmer Sealed linear 0.25 W 20 kΩ 4320 ° 4320 ° 1 pc(s) Piece