• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 601030 601030 Carbon film pot linear 0.1 W 10 kΩ 210 ° 1 pc(s)

Image similar
Product type
Carbon film pot
Resistance
10 kΩ
Resistance characteristic
linear
Power rating
0.1 W
Mechanical angle
210 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2862 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.38 / piece)
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Carbon film pot

Resistance

10 kΩ

Resistance characteristic

linear

Power rating

0.1 W

Mechanical angle

210°

Connection

Print

Operation type

top

Tolerance ±

30 %

Width

6.5 mm

Height

4.1 mm

CS

5 mm

2.5 mm

Dim

(L x W x H) 7.3 x 6.5 x 4.1 mm

Content

1 pc(s)

Type

601030

Length

7.3 mm

Documents & Downloads

Datasheet

Datasheet 674844 KYOCERA/AVX 601030 601030 Carbon film pot linear 0.1 W 10 kΩ 210 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 674844 KYOCERA/AVX 601030 601030 Carbon film pot linear 0.1 W 10 kΩ 210 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)