1/2
Cermet trimmer
Sealed
500 Ω
linear
0.25 W
4320°
SMT
SMD
top
-65 °C
150 °C
100 ppm/K
10 %
3.5 mm
5.3 mm
2.5 mm
(L x W x H) 4.8 x 3.5 x 5.3 mm
1 pc(s)
3224W-1-501E
Yes
4.8 mm
12
Datasheet 2996139 Bourns 3224W-1-501E Cermet trimmer Sealed linear 0.25 W 500 Ω 4320 ° 1 pc(s)
User & Safety Instructions 2996139 Bourns 3224W-1-501E Cermet trimmer Sealed linear 0.25 W 500 Ω 4320 ° 1 pc(s)