• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3224W-1-502E Cermet trimmer Sealed linear 0.25 W 5 kΩ 4320 ° 1 pc(s)

1/2
Product type
Cermet trimmer
Resistance
5 kΩ
Resistance characteristic
linear
Power rating
0.25 W
Connection
SMT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.34 / piece)
€ 2.34
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cermet trimmer

Potentiometer features

Sealed

Resistance

5 kΩ

Resistance characteristic

linear

Power rating

0.25 W

Electrical angle

4320°

Connection

SMT

Type

SMD

Operation type

top

Min. temperature

-65 °C

Max. temperature

150 °C

Temperature coefficient

100 ppm/K

Tolerance ±

10 %

Width

3.5 mm

Height

5.3 mm

CS

2.5 mm

Dim

(L x W x H) 4.8 x 3.5 x 5.3 mm

Content

1 pc(s)

Type

3224W-1-502E

RoHS-compliant

Yes

Length

4.8 mm

No. of rotations

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996140 Bourns 3224W-1-502E Cermet trimmer Sealed linear 0.25 W 5 kΩ 4320 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996140 Bourns 3224W-1-502E Cermet trimmer Sealed linear 0.25 W 5 kΩ 4320 ° 1 pc(s)

Description

SMD Cermet trimmer, 3224W-1-502E, Bourns SMD-Cermet trimmer, 5 kΩ, 0.25 W Features * Mounting 4 mm square / Multiturn Cermet / Industry / Sealed * Sealed to resist processing of circuit board wash * Pick-and-Place centering, with flush adjustment

This text is machine translated.

More interesting products

(*All information is plus legal VAT)