1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cermet trimmer
Sealed
50 kΩ
linear
0.25 W
4320°
SMT
SMD
top
-65 °C
150 °C
100 ppm/K
10 %
3.5 mm
5.3 mm
2.5 mm
(L x W x H) 4.8 x 3.5 x 5.3 mm
1 pc(s)
3224W-1-503E
Yes
4.8 mm
12
yes
Datasheet 2996141 Bourns 3224W-1-503E Cermet trimmer Sealed linear 0.25 W 50 kΩ 4320 ° 1 pc(s)
User & Safety Instructions 2996141 Bourns 3224W-1-503E Cermet trimmer Sealed linear 0.25 W 50 kΩ 4320 ° 1 pc(s)