• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3266W-1-101LF Cermet trimmer 12-pos linear 0.25 W 100 Ω 4320 ° 1 pc(s) #####Tape and Reel

1/2
Packaging type
#####Tape and Reel
Product type
Cermet trimmer
Resistance
100 Ω
Resistance characteristic
linear
Power rating
0.25 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.422 / piece)
€ 5.42
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

#####Tape and Reel

Product type

Cermet trimmer

Potentiometer features

12-pos

Resistance

100 Ω

Resistance characteristic

linear

Power rating

0.25 W

Electrical angle

4320°

Connection

Solder pins

Type

THT

Operation type

top

Min. temperature

-55 °C

Max. temperature

125 °C

Temperature coefficient

100 ppm/K

Tolerance ±

10 %

Width

4.5 mm

Height

7.24 mm

CS

2.54 mm

Dim

(L x W x H) 6.71 x 4.5 x 7.24 mm

Content

1 pc(s)

Type

3266W-1-101LF

RoHS-compliant

Yes

Length

6.71 mm

No. of rotations

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996147 Bourns 3266W-1-101LF Cermet trimmer 12-pos linear 0.25 W 100 Ω 4320 ° 1 pc(s) #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 2996147 Bourns 3266W-1-101LF Cermet trimmer 12-pos linear 0.25 W 100 Ω 4320 ° 1 pc(s) #####Tape and Reel

Description

Cermet trimmer, 3266W-1-101LF, Bourns cermet trimmer, 100 Ω, 0.25 W features * multiturn / cermet / industry / sealed * standoff enable thorough PCB wash * tape and coil packaging available

This text is machine translated.

More interesting products

(*All information is plus legal VAT)