User & Safety Instructions 2996180 Bourns 3296W-1-100LF Cermet trimmer 25-pos 0.5 W 10 Ω 9 ° 1 pc(s)
Cermet trimmer type Bourns 3296. For 25 revolutions; Load capacity: 0.5 W at +70 °C (0 at +125 °C); Operating voltage: Max. 300 V, temperature range: 55 to +150 °C, tolerance: ±10 %, temperature coefficient: ±100. Standing with adjustment from above and contact arrangement in a series of type 3296W. Type 10R
This text is machine translated.
Cermet trimmer type Bourns 3296. For 25 revolutions; Load capacity: 0.5 W at +70 °C (0 at +125 °C); Operating voltage: Max. 300 V, temperature range: 55 to +150 °C, tolerance: ±10 %, temperature coefficient: ±100. Standing with adjustment from above and contact arrangement in a series of type 3296W. Type 10R