1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Cermet trimmer
25-pos
500 Ω
0.5 W
300 V
9°
9°
Solder pins
THT
top
-55 °C
125 °C
100 ppm/K
10 %
4.83 mm
10.03 mm
2.54 mm
(L x W x H) 9.53 x 4.83 x 10.03 mm
1 pc(s)
3296W-1-501LF
Yes
9.53 mm
25
yes
Datasheet 2996193 Bourns 3296W-1-501LF Cermet trimmer 25-pos 0.5 W 500 Ω 9 ° 9 ° 1 pc(s) Piece
User & Safety Instructions 2996193 Bourns 3296W-1-501LF Cermet trimmer 25-pos 0.5 W 500 Ω 9 ° 9 ° 1 pc(s) Piece