
Technical specifications
- Packaging type
Piece
- Product type
Cermet trimmer
- Potentiometer features
25-pos
- Resistance
200 kΩ
- Resistance characteristic
linear
- Power rating
0.5 W
- Cut-off voltage
300 V
- Electrical angle
9°
- Mechanical angle
9°
- Connection
Solder pins
- Type
THT
- Operation type
top
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Temperature coefficient
100 ppm/K
- Tolerance ±
10 %
- Width
4.83 mm
- Height
10.03 mm
- CS
2.54 mm
- Dim
(L x W x H) 9.53 x 4.83 x 10.03 mm
- Content
1 pc(s)
- Type
200kΩ 500mW multiturn THT ±10%
- RoHS-compliant
Yes
- Length
9.53 mm
- No. of rotations
25
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2996216 Bourns 3296Y-1-204LF 200kΩ 500mW multiturn THT ±10% Cermet trimmer 25-pos linear 0.5 W 200 kΩ 9 ° 9 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2996216 Bourns 3296Y-1-204LF 200kΩ 500mW multiturn THT ±10% Cermet trimmer 25-pos linear 0.5 W 200 kΩ 9 ° 9 ° 1 pc(s) Piece
Description
This text is machine translated.






















