• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3296Y-1-502LF Cermet trimmer 25-pos linear 0.5 W 5 kΩ 9 ° 9 ° 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Cermet trimmer
Resistance
5 kΩ
Resistance characteristic
linear
Power rating
0.5 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.082 / piece)
€ 4.08
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cermet trimmer

Potentiometer features

25-pos

Resistance

5 kΩ

Resistance characteristic

linear

Power rating

0.5 W

Cut-off voltage

300 V

Electrical angle

9°

Mechanical angle

9°

Connection

Solder pins

Type

THT

Operation type

top

Min. temperature

-55 °C

Max. temperature

125 °C

Temperature coefficient

100 ppm/K

Tolerance ±

10 %

Width

4.83 mm

Height

10.03 mm

CS

2.54 mm

Dim

(L x W x H) 9.53 x 4.83 x 10.03 mm

Content

1 pc(s)

Type

3296Y-1-502LF

RoHS-compliant

Yes

Length

9.53 mm

No. of rotations

25

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996222 Bourns 3296Y-1-502LF Cermet trimmer 25-pos linear 0.5 W 5 kΩ 9 ° 9 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2996222 Bourns 3296Y-1-502LF Cermet trimmer 25-pos linear 0.5 W 5 kΩ 9 ° 9 ° 1 pc(s) Piece

Description

Cermet trimmer type Bourns 3296. For 25 revolutions; Load capacity: 0.5 W at +70 °C (0 at +125 °C); Operating voltage: Max. 300 V, temperature range: 55 to +150 °C, tolerance: ±10 %, temperature coefficient: ±100. Standing with adjustment from above and offset contact arrangement type 3296Y. Type 5K0

This text is machine translated.

More interesting products

(*All information is plus legal VAT)