• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3296Z-1-101LF 3296Z-1-101LF Trimmer Sealed linear 0.5 W 100 Ω 9000 ° 1 pc(s)

Image similar
Product type
Trimmer
Resistance
100 Ω
Resistance characteristic
linear
Power rating
0.5 W
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 3.39
-56 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trimmer

Potentiometer features

Sealed

Resistance

100 Ω

Resistance characteristic

linear

Power rating

0.5 W

Cut-off voltage

300 V

Electrical angle

9000°

Connection

Print

Operation type

side

Min. temperature

-55 °C

Max. temperature

+125 °C

Tolerance ±

10 %

Width

9.53 mm

Height

4.83 mm

CS

2.54 mm

Dim

(W x H) 9.53 mm x 4.83 mm

Content

1 pc(s)

Type

3296Z-1-101LF

Documents & Downloads

Datasheet

Datasheet 1054956 Bourns 3296Z-1-101LF 3296Z-1-101LF Trimmer Sealed linear 0.5 W 100 Ω 9000 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1054956 Bourns 3296Z-1-101LF 3296Z-1-101LF Trimmer Sealed linear 0.5 W 100 Ω 9000 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)