1/2
Piece
Cermet trimmer
25-pos
5 kΩ
linear
0.5 W
300 V
9°
9°
Solder pins
THT
side
-55 °C
125 °C
100 ppm/K
10 %
4.83 mm
10.03 mm
2.54 mm
(L x W x H) 9.53 x 4.83 x 10.03 mm
1 pc(s)
3296Z-1-502LF
Yes
9.53 mm
25
yes
Datasheet 2996233 Bourns 3296Z-1-502LF Cermet trimmer 25-pos linear 0.5 W 5 kΩ 9 ° 9 ° 1 pc(s) Piece
User & Safety Instructions 2996233 Bourns 3296Z-1-502LF Cermet trimmer 25-pos linear 0.5 W 5 kΩ 9 ° 9 ° 1 pc(s) Piece