1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Cermet trimmer
25-pos
50 kΩ
linear
0.5 W
300 V
9°
9°
Solder pins
THT
top
-55 °C
125 °C
100 ppm/K
10 %
9.53 mm
6.1 mm
2.54 mm
(L x W x H) 10.03 x 9.53 x 6.1 mm
1 pc(s)
3299W-1-503LF
Yes
10.03 mm
25
yes
Datasheet 2996241 Bourns 3299W-1-503LF Cermet trimmer 25-pos linear 0.5 W 50 kΩ 9 ° 9 ° 1 pc(s) Piece
User & Safety Instructions 2996241 Bourns 3299W-1-503LF Cermet trimmer 25-pos linear 0.5 W 50 kΩ 9 ° 9 ° 1 pc(s) Piece