• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3299Y-1-501LF Cermet trimmer 25-pos linear 0.5 W 500 Ω 9 ° 9 ° 1 pc(s) Piece

Packaging type
Piece
Product type
Cermet trimmer
Resistance
500 Ω
Resistance characteristic
linear
Power rating
0.5 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

164 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.68 / piece)
€ 1.68
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cermet trimmer, 25 speed, 500 Ω, 0.5 W, THT, top, 3299Y-1-501L

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cermet trimmer

Potentiometer features

25-pos

Resistance

500 Ω

Resistance characteristic

linear

Power rating

0.5 W

Cut-off voltage

300 V

Electrical angle

9°

Mechanical angle

9°

Connection

Solder pins

Type

THT

Operation type

top

Min. temperature

-55 °C

Max. temperature

125 °C

Temperature coefficient

100 ppm/K

Tolerance ±

10 %

Width

9.53 mm

Height

6.1 mm

CS

5.08 mm

2.54 mm

Dim

(L x W x H) 10.03 x 9.53 x 6.1 mm

Content

1 pc(s)

Type

3299Y-1-501LF

RoHS-compliant

Yes

Length

10.03 mm

No. of rotations

25

Documents & Downloads

Datasheet

Datasheet 2996244 Bourns 3299Y-1-501LF Cermet trimmer 25-pos linear 0.5 W 500 Ω 9 ° 9 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2996244 Bourns 3299Y-1-501LF Cermet trimmer 25-pos linear 0.5 W 500 Ω 9 ° 9 ° 1 pc(s) Piece

Description

Cermet trimmer type Bourns 3299. For 25 revolutions; Design: Vertical, activation from above, sealed industrial design, rating: 0.5 W at +70 °C (0 at +125 °C), operating voltage: Max. 300 V, temperature range: 55 to +125 °C, tolerance: ±10 %, temperature coefficient: ±100, dimensions: 9.5 x 6.0 x 10.0 mm. With offset contact arrangement type 3299Y. Type 500R

This text is machine translated.

More interesting products

(*All information is plus legal VAT)