1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cermet trimmer
1-pos
20 kΩ
0.12500 W
200 V
220°
250°
SMT
SMD
top
-55 °C
125 °C
100 ppm/K
20 %
3.2 mm
2.2 mm
2.3 mm
(L x W x H) 3.5 x 3.2 x 2.2 mm
1 pc(s)
3313J-1-203E
Yes
3.5 mm
1
Datasheet 2996250 Bourns 3313J-1-203E Cermet trimmer 1-pos 0.12500 W 20 kΩ 220 ° 250 ° 1 pc(s)
User & Safety Instructions 2996250 Bourns 3313J-1-203E Cermet trimmer 1-pos 0.12500 W 20 kΩ 220 ° 250 ° 1 pc(s)