1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cermet trimmer
1 kΩ
linear
0.5 W
240°
270°
Solder pins
THT
top
-55 °C
125 °C
100 ppm/K
10 %
6.99 mm
4.88 mm
2.54 mm
(L x W x H) 6.6 x 6.99 x 4.88 mm
1 pc(s)
3362P-1-102LF
Yes
6.6 mm
1
yes
Datasheet 2996277 Bourns 3362P-1-102LF Cermet trimmer linear 0.5 W 1 kΩ 240 ° 270 ° 1 pc(s)
User & Safety Instructions 2996277 Bourns 3362P-1-102LF Cermet trimmer linear 0.5 W 1 kΩ 240 ° 270 ° 1 pc(s)