• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3386H-1-103LF Cermet trimmer linear 0.5 W 10 kΩ 280 ° 310 ° 1 pc(s)

1/2
Product type
Cermet trimmer
Resistance
10 kΩ
Resistance characteristic
linear
Power rating
0.5 W
Mechanical angle
310 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.11 / piece)
€ 1.11
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cermet trimmer

Resistance

10 kΩ

Resistance characteristic

linear

Power rating

0.5 W

Electrical angle

280°

Mechanical angle

310°

Connection

Solder pins

Type

THT

Operation type

side

Min. temperature

-55 °C

Max. temperature

125 °C

Temperature coefficient

100 ppm/K

Tolerance ±

10 %

Width

4.83 mm

Height

9.53 mm

CS

2.54 mm

Dim

(L x W x H) 9.53 x 4.83 x 9.53 mm

Content

1 pc(s)

Type

3386H-1-103LF

RoHS-compliant

Yes

Length

9.53 mm

No. of rotations

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996285 Bourns 3386H-1-103LF Cermet trimmer linear 0.5 W 10 kΩ 280 ° 310 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996285 Bourns 3386H-1-103LF Cermet trimmer linear 0.5 W 10 kΩ 280 ° 310 ° 1 pc(s)

Description

Cermet trimmer type Bourns 3386. For 1 rotation; design: Sealed, depending on version lying or standing, activation from top or side, rotation (electrical): 280°, load capacity: 0.5 W at +85 °C (0 at +125 °C), operating voltage: Max. 300 V, temperature range: –55 to +125 °C, tolerance: ±10 %, temperature coefficient: ±100. Vertical with lateral setting and offset contact arrangement 1-2-3 type 3386H. Type 10K

This text is machine translated.

More interesting products

(*All information is plus legal VAT)