
Technical specifications
- Product type
Cermet trimmer
- Resistance
10 kΩ
- Resistance characteristic
linear
- Power rating
0.5 W
- Electrical angle
280°
- Mechanical angle
310°
- Connection
Solder pins
- Type
THT
- Operation type
top
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Temperature coefficient
100 ppm/K
- Tolerance ±
10 %
- Width
4.83 mm
- Height
9.53 mm
- CS
5.08 mm
2.54 mm
- Dim
(L x W x H) 9.53 x 4.83 x 9.53 mm
- Content
1 pc(s)
- Type
TRIMMER 10Kohm 3386P-1-103LF BOURNS orizzontale
Specifiche:
- RoHS-compliant
Yes
- Length
9.53 mm
- No. of rotations
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2996287 Bourns 3386P-1-103LF TRIMMER 10Kohm 3386P-1-103LF BOURNS orizzontaleSpecifiche: Cermet trimmer linear 0.5 W 10 kΩ 280 °
User & Safety Instructions
User & Safety Instructions 2996287 Bourns 3386P-1-103LF TRIMMER 10Kohm 3386P-1-103LF BOURNS orizzontaleSpecifiche: Cermet trimmer linear 0.5 W 10 kΩ 280 °
Description
This text is machine translated.





















