• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns CR0603-FX-3902ELF Cermet resistor 39 kΩ SMD 0603 0.1 W 1 % 100 ppm/K 1 pc(s)

Product type
Cermet resistor
Type
0603
Resistance
39 kΩ
Power rating
0.1 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.009 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resistance, thick film, SMD 0603 (1608), 39 kΩ, 0.1 W, ±1 %, CR0603-FX-3902ELF

Our service for you

Technical specifications

Product type

Cermet resistor

Type

SMD

Type

0603

Resistance

39 kΩ

Power rating

0.1 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/K

Length

1.6 mm

Width

0.8 mm

Height

0.45 mm

Content

1 pc(s)

Dim

(L x W x H) 1.6 x 0.8 x 0.45 mm

RoHS-compliant

Yes

Type

CR0603-FX-3902ELF

Mounting type

PCB mount

Max. temperature

155 °C

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 2996403 Bourns CR0603-FX-3902ELF Cermet resistor 39 kΩ SMD 0603 0.1 W 1 % 100 ppm/K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996403 Bourns CR0603-FX-3902ELF Cermet resistor 39 kΩ SMD 0603 0.1 W 1 % 100 ppm/K 1 pc(s)

Description

SMD Thick Film Resistor, CR0603-FX-3902ELF, Bourns Features * RoHS compliant * Narrow tolerances of the lower electrode width * Suitable for all types of soldering processes * Paper tape on coil for automatic placement

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)