• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns MF-R600 MF-R600 Multifuse cutoffs Current I(H) 6 A 30 V (L x W) 19.3 mm x 19.3 mm 1 pc(s)

Collection
Product type
Multifuse cutoffs
Nominal voltage
30 V
I(H)
6 A
CS
10.2 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.98 / piece)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. operating current 40 A.
Product type

Multifuse cutoffs

Nominal voltage

30 V

I(H)

6 A

Max. Ohm

0.02 Ω

Length

19.3 mm

Width

19.3 mm

CS

10.2 mm

Content

1 pc(s)

Dim

(L x W) 19.3 mm x 19.3 mm

RoHS-compliant
Type

MF-R600

Documents & Downloads

Datasheet

Datasheet 551350 Bourns MF-R600 MF-R600 Multifuse cutoffs Current I(H) 6 A 30 V (L x W) 19.3 mm x 19.3 mm 1 pc(s)

Description

These react to overcurrents in circuits. Unlike normal fuses, which are not automatically reset and are not re-usable, Multifuses are reset automatically once the circuit is broken. Fuse replacement is therefore unnecessary.

Hints

Note: I H = Nominal current, I S = Operating current
Techn. data at 23°C ambient temp.