
Number
Minimum order quantity: 7
Total (€ 0.96 / piece)
€ 6.72
incl. VAT
14-day return policy included
Technical specifications
- Product type
Choke
- Type
Radial lead
- Type
RLB0914
- Inductance (L)
10 µH
- Resonance
20 MHz
- Tolerance ±
10 %
- Resistance
0.048 Ω
- Nominal current
2.7 A
- Material
Duplex steel
- Height
12 mm
- (Ø)
8.7 mm
- CS
5 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(Ø x H) 8.7 mm x 12 mm
- Type
RLB0914-100KL
- Tolerance
± 10 %
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 447209 Bourns RLB0914-100KL RLB0914-100KL Choke Radial lead RLB0914 Contact spacing 5 mm 10 µH 0.048 Ω 2.7 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 447209 Bourns RLB0914-100KL RLB0914-100KL Choke Radial lead RLB0914 Contact spacing 5 mm 10 µH 0.048 Ω 2.7 A 1 pc(s)





















