• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns SRR1260-101M Choke shielded SMD 1260 100 µH 180 mΩ 1700 mA 1 pc(s) Piece

Packaging type
Piece
Product type
Choke
Type
SMD
Inductance (L)
100 µH
Resistance
180 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.88 / piece)
€ 3.76
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power choke, SMD 1260, 100 µH, 1700 mA, SRR1260-101M

Our service for you

Technical specifications

Packaging type

Piece

Product type

Choke

Features

shielded

Type

SMD

Type

1260

Inductance (L)

100 µH

Quality Q at MHz

0.79600 MHz

Tolerance ±

20 %

Resistance

180 mΩ

Nominal current

1700 mA

Material

Duplex steel

Length

12.5 mm

Width

12.5 mm

Height

6 mm

Content

1 pc(s)

Dim

(L x W x H) 12.5 x 12.5 x 6 mm

RoHS-compliant

Yes

Type

SRR1260-101M

Documents & Downloads

Datasheet

Datasheet 2996450 Bourns SRR1260-101M Choke shielded SMD 1260 100 µH 180 mΩ 1700 mA 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2996450 Bourns SRR1260-101M Choke shielded SMD 1260 100 µH 180 mΩ 1700 mA 1 pc(s) Piece

Description

Power reactor, SRR1260-101M, Bourns Features * Shielded SMD * Inductance range up to 1 µH * Ferrite core * RoHS-compatible Applications * Input/Output of DC/DC Converters * Portable Communication Devices * Camcorders * LCD TVs

This text is machine translated.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)