• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns TVS diode SMBJ33CA DO 214AA 36.7 V 600 W

Product type
TVS diode
Enclosure
DO 214AA
Reverse voltage U(R)
33 V
Power (max) P(TOT)
600 W
Mounting type
PCB mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.348 / piece)
€ 2.44
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TVS diode

Our service for you

Technical specifications

Type

SMBJ33CA

Product type

TVS diode

Enclosure

DO 214AA

Manufacturer

Bourns

Reverse voltage U(R)

33 V

Breakdown voltage U(BR)

36.7 V

Power (max) P(TOT)

600 W

Polarity

Bidirectional

Mounting type

PCB mount

Series

SMBJ

RoHS-compliant

Yes

Operating temperature (max.)

150 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 2996445 Bourns TVS diode SMBJ33CA DO 214AA 36.7 V 600 W

User & Safety Instructions

User & Safety Instructions 2996445 Bourns TVS diode SMBJ33CA DO 214AA 36.7 V 600 W

Description

SMD suppressor diodes type Bourns SMBJ. Housing: DO214AA, impulse peak loss performance 600 W, temperature range 55 to +150 °C. Bidirectional. Technical features (type, nominal voltage, breakdown voltage): SMBJ33CA, 33 V, 36.7 to 40.6 V.

This text is machine translated.

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)