• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Alster 12212091 Casing 120 x 122 x 91 Aluminium Silver-grey 1 pc(s) Piece

1/5
Packaging type
Piece
Product type
Casing
Material
Aluminium
IP rating
IP66
Width
122 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7001
  • Coating: No.
  • Material: Cover / door: Aluminium
  • Material: Lower part: Aluminium
  • Sealing material: Polyurethane foam
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 108 x 106 x 82
  • UL approval: No.
  • Impact strength: IK09
Packaging type

Piece

Product type

Casing

Features

anti-corrosive

Material

Aluminium

IP66

Factory colour

Silver-grey

Length

120 mm

Width

122 mm

Height

91 mm

Dimensions

108 x 106 x 82 mm

Weight

1 kg

Content

1 pc(s)

Type

Alster 12212091

Dim

(L x W x H) 120 x 122 x 91 mm

RoHS-compliant

Yes

Manufacturer part #

BXPBAL12212091-A01

Halogen-free

Yes

Max. ambient temperature

100 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3404615 Boxexpert Alster 12212091 Casing 120 x 122 x 91 Aluminium Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404615 Boxexpert Alster 12212091 Casing 120 x 122 x 91 Aluminium Silver-grey 1 pc(s) Piece

Description

The Alster series of BOXEXPERT has been developed for industrial applications and offers robust aluminum casing for electrical and electromechanical components. Threaded holes in the interior facilitate the assembly of mounting rails and mounting plates. A powder coating reliably protects against corrosion, while the PU seal provides protection class IP 66 and makes the housing weatherproof. It is resistant against alcohol, petrol and mineral oils. Non-detachable stainless steel screws reliably secure the lid.

This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Earthing screw

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.