• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Alster 180180100 Casing 180 x 180 x 100 x 100 Aluminium Silver-grey 1 pc(s) Piece

1/5
Packaging type
Piece
Product type
Casing
Material
Aluminium
IP rating
IP66
Width
180 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7001
  • Coating: No.
  • Material: Cover / door: Aluminium
  • Material: Lower part: Aluminium
  • Sealing material: Polyurethane foam
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 166 x 166 x 92
  • UL approval: No.
  • Impact strength: IK09
Packaging type

Piece

Product type

Casing

Features

with mount plate

Material

Aluminium

IP66

Factory colour

Silver-grey

Length

180 mm

Width

180 mm

Height

100 mm

Dimensions

180 x 180 x 100 mm

Weight

2.048 kg

Content

1 pc(s)

Type

Alster 180180100

Dim

(L x W x H) 180 x 180 x 100 mm

RoHS-compliant

Yes

Manufacturer part #

BXPBAL180180100-A01

Depth

100 mm

Halogen-free

Yes

Max. ambient temperature

100 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3404617 Boxexpert Alster 180180100 Casing 180 x 180 x 100 x 100 Aluminium Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404617 Boxexpert Alster 180180100 Casing 180 x 180 x 100 x 100 Aluminium Silver-grey 1 pc(s) Piece

Description

BOXEXPERT's Alster series offers extremely robust aluminum casing, which is specially developed for industrial use. They are perfectly suited to small electrical components such as terminals, relays and circuit boards. Pre-fabricated threaded holes in the interior facilitate the mounting of mounting rails and mounting plates. A powder coating protects the housing against corrosion, while the PU seal with protection class IP 66 ES qualifies for outdoor use. It is also resistant to alcohol, gasoline and mineral oils. The cover is secured using captive screws of stainless steel.

This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Earthing screw

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.