• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Alster 22012081 Casing 120 x 220 x 81 Aluminium Silver-grey 1 pc(s)

1/5
Product type
Casing
Material
Aluminium
IP rating
IP66
Width
220 mm
Height
81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7001
  • Coating: No.
  • Material: Cover / door: Aluminium
  • Material: Lower part: Aluminium
  • Sealing material: Polyurethane foam
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 211 x 111 x 72
  • UL approval: No.
  • Impact strength: IK09
Product type

Casing

Material

Aluminium

IP66

Factory colour

Silver-grey

Length

120 mm

Width

220 mm

Height

81 mm

Weight

1.496 kg

Content

1 pc(s)

Type

Alster 22012081

Dim

(L x W x H) 120 x 220 x 81 mm

RoHS-compliant

Yes

Manufacturer part #

BXPBAL22012081-A01

Halogen-free

Yes

Max. ambient temperature

100 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3404614 Boxexpert Alster 22012081 Casing 120 x 220 x 81 Aluminium Silver-grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3404614 Boxexpert Alster 22012081 Casing 120 x 220 x 81 Aluminium Silver-grey 1 pc(s)

Description

The Alster series of BOXEXPERT consists of highly stable aluminum casing for industrial applications. They are ideal for accommodating electrical and electromechanical components such as clamps, relays and PCBs. Thanks to the thread borings in the inside the mounting plates and mounting rails can be fixed without any problem. A powder coating offers corrosion protection, while the PU-sealing with IP 66 provides for a high resistance. The housing is resistant to alcohol, petrol and mineral oils. The cover is secured using captive screws of stainless steel.

This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Earthing screw

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.