• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Alster 230200180 Casing 200 x 230 x 180 x 180 Aluminium Silver-grey 1 pc(s) Piece

1/5
Packaging type
Piece
Product type
Casing
Material
Aluminium
IP rating
IP66
Width
230 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7001
  • Coating: No.
  • Material: Cover / door: Aluminium
  • Material: Lower part: Aluminium
  • Sealing material: Polyurethane foam
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 217 x 187 x 170
  • UL approval: No.
  • Impact strength: IK09
Packaging type

Piece

Product type

Casing

Features

anti-corrosive

Material

Aluminium

IP66

Factory colour

Silver-grey

Length

200 mm

Width

230 mm

Height

180 mm

Weight

1.58 kg

Content

1 pc(s)

Type

Alster 230200180

Dim

(L x W x H) 200 x 230 x 180 mm

RoHS-compliant

Yes

Manufacturer part #

BXPBAL230200180-A01

Depth

180 mm

Halogen-free

Yes

Max. ambient temperature

100 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3404619 Boxexpert Alster 230200180 Casing 200 x 230 x 180 x 180 Aluminium Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404619 Boxexpert Alster 230200180 Casing 200 x 230 x 180 x 180 Aluminium Silver-grey 1 pc(s) Piece

Description

The aluminum housing of the Alster series of BOXEXPERT were developed for industrial applications. They offer a robust solution for electrical and electromechanical components such as terminals, relays and PCBs. Built-in threaded holes enable easy attachment of mounting rails and mounting plates. The powder coating provides corrosion protection, while the PU seal qualifies the housing with IP 66 for outdoor use. It is also resistant to alcohol, petrol and mineral oils. The cover is secured using captive screws.

This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Earthing screw

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.