• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Alster 586434 Casing 58 x 64 x 34 Aluminium Silver-grey 1 pc(s) Piece

1/6
Packaging type
Piece
Product type
Casing
Material
Aluminium
IP rating
IP66
Width
64 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7001
  • Coating: No.
  • Material: Cover / door: Aluminium
  • Material: Lower part: Aluminium
  • Sealing material: Polyurethane foam
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 57.8 x 51.8 x 28.5
  • UL approval: No.
  • Impact strength: IK09
Packaging type

Piece

Product type

Casing

Features

anti-corrosive

Material

Aluminium

IP66

Factory colour

Silver-grey

Length

58 mm

Width

64 mm

Height

34 mm

Dimensions

57.8 x 51.8 x 28.5 mm

Weight

0.14 kg

Content

1 pc(s)

Type

Alster 586434

Dim

(L x W x H) 58 x 64 x 34 mm

RoHS-compliant

Yes

Manufacturer part #

BXPBAL586434-A01

Halogen-free

Yes

Max. ambient temperature

100 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3404810 Boxexpert Alster 586434 Casing 58 x 64 x 34 Aluminium Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404810 Boxexpert Alster 586434 Casing 58 x 64 x 34 Aluminium Silver-grey 1 pc(s) Piece

Description

With the Alster series BOXEXPERT presents an extremely robust aluminum casing for industrial applications. It is ideal for accommodating small electrical and electromechanical components such as relays, PCBs, buttons and terminals. Internal threaded holes make it easy to mount components and install mounting rails and mounting plates. A resistant powder coating protects against corrosion, while the PU-sealing ensures protection class IP 66. The housing is resistant to alcohol, gasoline and mineral oils, and the lid is fixed with captive stainless steel screws.

This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Earthing screw

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.