• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Alster 600310180 Casing 310 x 600 x 180 x 180 Aluminium Silver-grey 1 pc(s) Piece

1/5
Packaging type
Piece
Product type
Casing
Material
Aluminium
IP rating
IP66
Width
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7001
  • Coating: No.
  • Material: Cover / door: Aluminium
  • Material: Lower part: Aluminium
  • Sealing material: Polyurethane foam
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 582 x 292 x 99.5
  • UL approval: No.
  • Impact strength: IK09
Packaging type

Piece

Product type

Casing

Features

waterproof

Material

Aluminium

IP66

Factory colour

Silver-grey

Length

310 mm

Width

600 mm

Height

180 mm

Dimensions

310 x 600 x 180 mm

Weight

10.85 kg

Content

1 pc(s)

Type

Alster 600310180

Dim

(L x W x H) 310 x 600 x 180 mm

RoHS-compliant

Yes

Manufacturer part #

BXPBAL600310180-A01

Depth

180 mm

Halogen-free

Yes

Max. ambient temperature

100 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3404623 Boxexpert Alster 600310180 Casing 310 x 600 x 180 x 180 Aluminium Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404623 Boxexpert Alster 600310180 Casing 310 x 600 x 180 x 180 Aluminium Silver-grey 1 pc(s) Piece

Description

The aluminum housing of the Alster series of BOXEXPERT are Ideal for industrial applications. They offer a robust solution for electrical and electromechanical components such as relays, terminals and PCBs. Built-in threaded holes make it easy to mount the mounting plates and mounting rails. A powder coating provides corrosion protection, while the PU seal with protection class IP 66 ensures high resistance against external influences. The housing also withstands alcohol, petrol and mineral oils. The cover is fixed with non-detachable stainless steel screws.

This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Earthing screw

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.