• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Alster 986434 Casing 64 x 98 x 34 Aluminium Silver-grey 1 pc(s) Piece

1/6
Packaging type
Piece
Product type
Casing
Material
Aluminium
IP rating
IP66
Width
98 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7001
  • Coating: No.
  • Material: Cover / door: Aluminium
  • Material: Lower part: Aluminium
  • Sealing material: Polyurethane foam
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 91.8 x 58.8 x 28.5
  • UL approval: No.
  • Impact strength: IK09
Packaging type

Piece

Product type

Casing

Features

with mounting hole

Material

Aluminium

IP66

Factory colour

Silver-grey

Length

64 mm

Width

98 mm

Height

34 mm

Dimensions

91.8 x 58.8 x 28.5 mm

Weight

0.201 kg

Content

1 pc(s)

Type

Alster 986434

Dim

(L x W x H) 64 x 98 x 34 mm

RoHS-compliant

Yes

Manufacturer part #

BXPBAL986434-A01

Halogen-free

Yes

Max. ambient temperature

100 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3404808 Boxexpert Alster 986434 Casing 64 x 98 x 34 Aluminium Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404808 Boxexpert Alster 986434 Casing 64 x 98 x 34 Aluminium Silver-grey 1 pc(s) Piece

Description

The Alster series of BOXEXPERT is a particularly robust and compact aluminum casing for industrial applications. It is suitable for Ideal for accommodating small electrical and electromechanical components like terminals, sensors, boards and relays. The built-in threaded holes make it easy to mount the components, mounting rails and mounting plates. A resistant powder coating protects against corrosion, while the PU seal provides protection class IP 66. The casing is weather-resistant and resists alcohol, petrol as well as mineral oils. The cover is fixed with non-detachable stainless steel screws.

This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Earthing screw

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.