User & Safety Instructions 2307318 Boxexpert BXPBAL12212081-A01 Fitting bracket 122 x 120 x 81 Aluminium Silver-grey 1 pc(s)
Description
The BXPBAL12212081-A01 of the Alster series from BOXEXPERT is a very robust and handy aluminum housing for industrial applications. The housing is perfectly suitable for small installations, electrical/electromechanical components such as terminals, pushbuttons, electronic modules with PCBs and relay components. The integrated threaded holes in the housing interior are used for mounting these fixtures, as well as for mounting mounting rails and mounting plates. The powder coating produces a high level of corrosion and surface protection, which helps to ensure that your fixtures can enjoy optimum protection. The foamed-in PU-seal offers the aluminum housing an protection class of IP 66 and is thus easily suitable for any outdoor use. In addition, the housing has a very good resistance to alcohol, petrol, mineral oils and similar. The cover is secured with captive, stainless steel screws.
PRODUCT DESCRIPTIONS
in plant engineering and mechanical engineering usually have to withstand significant external influences. Despite the development of dust, moisture and external stress, the functionality of the fixtures must not be impaired. BOXEXPERT offers the Alster series of cases as a robust aluminum housing for various applications. In addition to the external protection of electronic components, due to the material quality (AlSi 12, in accordance with DIN EN 1706), the housing is ideally suited for the use of EMC-critical applications. In combination with special EMC cable glands, comprehensive basic protection for electromagnetic compatibility is achieved. An EMC special coating allows undesired interference currents to be dissipated via the housing wall. In automation technology, such effects play a major role in the selection of housings. The production of the BOXEXPERT-housing Alster is done in the die-cast process, which was a high process stability and thus the lowest manufacturing tolerances.
HOUSING SURFACE
The aluminum die-cast housings from BOXEXPERT have a high corrosion and weather resistance. The additional powder coating ensures resistance to UV radiation, making the housing suitable for outdoor use. The Alster-casing is robust against moisture, oils and alkalis and protects the electronics even under rough environmental conditions. Due to the shock resistance of IK09, the casing of the Alster series is shown as a robust all-purpose casing for machine and plant construction.
SEAL
next to the robust housing wall, the housing seal of the BOXEXPERT aluminum housing offers further protection against the ingress of dust and liquid. The seal is made of polyurethane with low wear. The foamed PUR seal is characterized by a high resistance to weather and aging and thus optimally supplements the properties of the housing. Based on the spring-groove principle between the seal and the housing cover, the fittings are reliably protected against the ingress of dust and moisture, whereby an degree of protection of at least IP66 is achieved.
BUILT-IN
threaded holes in the housing enable the easy attachment of diverser installations. DIN rails and mounting plates can be mounted without additional housing processing. Due to the attractive appearance, the aluminum housing Alster is also suitable as an operating housing. It is ideally suited for smaller installations, as well as electromechanical modules and control elements such as buttons and membrane keypads. Special grounding screws are also part of the supplied accessories.
This text is machine translated.
Description
The BXPBAL12212081-A01 of the Alster series from BOXEXPERT is a very robust and handy aluminum housing for industrial applications. The housing is perfectly suitable for small installations, electrical/electromechanical components such as terminals, pushbuttons, electronic modules with PCBs and relay components. The integrated threaded holes in the housing interior are used for mounting these fixtures, as well as for mounting mounting rails and mounting plates. The powder coating produces a high level of corrosion and surface protection, which helps to ensure that your fixtures can enjoy optimum protection. The foamed-in PU-seal offers the aluminum housing an protection class of IP 66 and is thus easily suitable for any outdoor use. In addition, the housing has a very good resistance to alcohol, petrol, mineral oils and similar. The cover is secured with captive, stainless steel screws.
PRODUCT DESCRIPTIONS
in plant engineering and mechanical engineering usually have to withstand significant external influences. Despite the development of dust, moisture and external stress, the functionality of the fixtures must not be impaired. BOXEXPERT offers the Alster series of cases as a robust aluminum housing for various applications. In addition to the external protection of electronic components, due to the material quality (AlSi 12, in accordance with DIN EN 1706), the housing is ideally suited for the use of EMC-critical applications. In combination with special EMC cable glands, comprehensive basic protection for electromagnetic compatibility is achieved. An EMC special coating allows undesired interference currents to be dissipated via the housing wall. In automation technology, such effects play a major role in the selection of housings. The production of the BOXEXPERT-housing Alster is done in the die-cast process, which was a high process stability and thus the lowest manufacturing tolerances.
HOUSING SURFACE
The aluminum die-cast housings from BOXEXPERT have a high corrosion and weather resistance. The additional powder coating ensures resistance to UV radiation, making the housing suitable for outdoor use. The Alster-casing is robust against moisture, oils and alkalis and protects the electronics even under rough environmental conditions. Due to the shock resistance of IK09, the casing of the Alster series is shown as a robust all-purpose casing for machine and plant construction.
SEAL
next to the robust housing wall, the housing seal of the BOXEXPERT aluminum housing offers further protection against the ingress of dust and liquid. The seal is made of polyurethane with low wear. The foamed PUR seal is characterized by a high resistance to weather and aging and thus optimally supplements the properties of the housing. Based on the spring-groove principle between the seal and the housing cover, the fittings are reliably protected against the ingress of dust and moisture, whereby an degree of protection of at least IP66 is achieved.
BUILT-IN
threaded holes in the housing enable the easy attachment of diverser installations. DIN rails and mounting plates can be mounted without additional housing processing. Due to the attractive appearance, the aluminum housing Alster is also suitable as an operating housing. It is ideally suited for smaller installations, as well as electromechanical modules and control elements such as buttons and membrane keypads. Special grounding screws are also part of the supplied accessories.
This text is machine translated.
What kind of Universal Enclosures are you looking for?