• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert BXPPABSBT400500180-F01 Fitting bracket 180 x 400 x 500 ABS plastic Black 1 pc(s) Piece

1/7
Packaging type
Piece
Product type
Fitting bracket
Material
ABS plastic
IP rating
IP65
IK10
Width
400 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Features

with window

Material

ABS plastic

IP65

IK10

Factory colour

Black

Type

With hinge on the long side with 2-point closure in transparent

Length

180 mm

Width

400 mm

Height

500 mm

Dimensions

180 x 400 x 500 mm

Content

1 pc(s)

Type

BXPPABSBT400500180-F01

Dim

(L x W x H) 180 x 400 x 500 mm

RoHS-compliant

Yes

Manufacturer part #

BXPPABSBT400500180-F01

Halogen-free

Yes

Operating temperature (max.)

+60 °C

Operating temperature (min.)

-25 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2873059 Boxexpert BXPPABSBT400500180-F01 Fitting bracket 180 x 400 x 500 ABS plastic Black 1 pc(s) Piece

Description

The Fleet Blackline transparent series from BOXEXPERT is a cabinet housing made of ABS plastic in the black fabric with a transparent door with 1-point closure in size 200x300x130mm and from 250x350x150mm to 400x600x200mm with 2-point closure. The size 700x 500x 250mm has a 3-point closure to achieve the highest degree of protection here too. This case is perfectly suitable for both indoor and outdoor use. It is easy to handle and very quick to install. The Fleet series is an economical alternative to all steel-plate wall cabinets.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door with foamed packing
  • Mounting plate (galvanized steel)
  • 4 pieces wall mounting lug
  • Lock key
  • Fixing screws

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.