1/6
Piece
Fitting bracket
ABS plastic
IP65
IK08
Black
With hinge on the long side with 3-point closure in transparent
250 mm
500 mm
700 mm
700x500x250 mm
1 pc(s)
BXPPABSBT500700250-F01
(L x W x H) 250 x 500 x 700 mm
Yes
BXPPABSBT500700250-F01
250 mm
Yes
+60 °C
-25 °C
User & Safety Instructions 2873065 Boxexpert BXPPABSBT500700250-F01 Fitting bracket 250 x 500 x 700 x 250 ABS plastic Black 1 pc(s) Piece
The necessary accessories are required to use the article as described.