• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Elbe Polyester grau 1607575 Industrial-grade casing 75 x 160 x 75 Plastic (fibreglass reinforced) Grey 1 pc(s)

1/4
Packaging type
Piece
Product type
Industrial-grade casing
Material
Plastic (fibreglass reinforced)
IP rating
IP66
Width
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour in RAL: RAL7000
  • Coating: No.
  • Material: Cover / door: Glass-reinforced plastic
  • Material: Lower part: Glass-reinforced plastic
  • Resistance: Alkalis, oils, salts, bases, solvents etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 150 x 65 x 65
  • UL approval: Yes
  • Impact strength IK 08
Packaging type

Piece

Product type

Industrial-grade casing

Features

shockproof

Material

Plastic (fibreglass reinforced)

IP66

Factory colour

Grey

Length

75 mm

Width

160 mm

Height

75 mm

Dimensions

150 x 65 x 65 mm

Weight

0.426 kg

Content

1 pc(s)

Type

Elbe Polyester grau 1607575

Dim

(L x W x H) 75 x 160 x 75 mm

RoHS-compliant

Yes

Manufacturer part #

BXPBPOL1607575-E02-66

Halogen-free

Yes

Max. ambient temperature

80 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3404598 Boxexpert Elbe Polyester grau 1607575 Industrial-grade casing 75 x 160 x 75 Plastic (fibreglass reinforced) Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3404598 Boxexpert Elbe Polyester grau 1607575 Industrial-grade casing 75 x 160 x 75 Plastic (fibreglass reinforced) Grey 1 pc(s)

Description

BOXEXPERT Elbe Polyester - Rugged Industrial Housing made of fiberglass reinforced polyester with IP66 protection, IK08 impact resistance, 18 kV/mm dielectric strength, UL94 V0 certification and temperature resistance from -40 to +80 °C.

This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Earthing screw

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.