• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Elbe Polyester schwarz 1107575 Industrial-grade casing 75 x 110 x 75 x 75 Plastic (fibreglass reinforced) Grap

1/3
Product type
Industrial-grade casing
Material
Plastic (fibreglass reinforced)
IP rating
IP66
Width
110 mm
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour in RAL: RAL9011
  • Coating: No.
  • Material: Cover / door: Glass-reinforced plastic
  • Material: Lower part: Glass-reinforced plastic
  • Resistance: Alkalis, oils, salts, bases, solvents etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 100 x 65 x 65
  • UL approval: Yes
  • Impact strength IK 08
Product type

Industrial-grade casing

Features

waterproof

Material

Plastic (fibreglass reinforced)

IP66

Factory colour

Graphite

Length

75 mm

Width

110 mm

Height

75 mm

Weight

0.39 kg

Content

1 pc(s)

Type

Elbe Polyester schwarz 1107575

Dim

(L x W x H) 75 x 110 x 75 mm

RoHS-compliant

Yes

Manufacturer part #

BXPBPOL1107575-E01-66

Depth

75 mm

Halogen-free

Yes

Max. ambient temperature

80 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3404579 Boxexpert Elbe Polyester schwarz 1107575 Industrial-grade casing 75 x 110 x 75 x 75 Plastic (fibreglass reinforced) Grap

User & Safety Instructions

User & Safety Instructions 3404579 Boxexpert Elbe Polyester schwarz 1107575 Industrial-grade casing 75 x 110 x 75 x 75 Plastic (fibreglass reinforced) Grap

Description

The Elbe Polyester-series by BOXEXPERT consists of sturdy industrial casing made of glass fiber reinforced polyester. They are IP66 certified to reliably protect against dust and water. Their high impact resistance (IK08) and dielectric strength (18 kV/mm) make them Ideal for demanding applications. They are available in Fehgray (RAL7000) and Graphite (RAL9011), meet the flammability class UL94 V0 and are halogen free. The material is designed for temperatures from -40 to +80 °C and guarantees longevity.

This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Earthing screw

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.