• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Fleet Roof 400300165 Wall-mount enclosure 300 x 400 x 165 x 165 Acrylonitrile butadiene styrene Light grey 1 p

1/8
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Material: Cover / door: ABS
  • Material: Lower part: ABS
  • Lock: Door with hinge on the long side and 2-point triangular locking
  • Maximum permitted voltage 500 V/DC
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 355 x 253 x 135
  • Impact strength IK 08
Packaging type

Piece

Product type

Wall-mount enclosure

Features

TA

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Light grey

Length

300 mm

Width

400 mm

Height

165 mm

Dimensions

355 x 253 x 135 mm

Weight

2.7 kg

Content

1 pc(s)

Type

Fleet Roof 400300165

Dim

(L x W x H) 300 x 400 x 165 mm

RoHS-compliant

Yes

Manufacturer part #

BXPCRG300400165-F01

Depth

165 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404538 Boxexpert Fleet Roof 400300165 Wall-mount enclosure 300 x 400 x 165 x 165 Acrylonitrile butadiene styrene Light grey 1 p

User & Safety Instructions

User & Safety Instructions 3404538 Boxexpert Fleet Roof 400300165 Wall-mount enclosure 300 x 400 x 165 x 165 Acrylonitrile butadiene styrene Light grey 1 p

Description

The BOXEXPERT Fleet-Roof series is an extension of the Fleet-casing series with an innovative roof, which has been designed especially for outdoor use. Made from robust ABS plastic, it offers protection in the sizes 400x300x165mm to 800x600x260mm. Models up to 700x500x245mm have a 2-point closure, while the largest version offers a 3-point closure for maximum security. The sloping roof effectively prevents water and dirt from accumulating, WAS minimizes maintenance and increases the lifetime of the housing.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Rain cap
  • Mounting plate (galvanized steel)
  • 4 pieces wall mounting lug
  • Lock key
  • Fixing screws

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.