• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Fleet Roof 500350195 Wall-mount enclosure 350 x 500 x 195 x 195 Acrylonitrile butadiene styrene Light grey 1 p

1/7
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Material: Cover / door: ABS
  • Material: Lower part: ABS
  • Lock: Door with hinge on the long side and 2-point triangular locking
  • Maximum permitted voltage 500 V/DC
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 455 x 300 x 168
  • Impact strength IK 08
Packaging type

Piece

Product type

Wall-mount enclosure

Features

2-point lock

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Light grey

Length

350 mm

Width

500 mm

Height

195 mm

Dimensions

500x350x195 mm

Weight

4.3 kg

Content

1 pc(s)

Type

Fleet Roof 500350195

Dim

(L x W x H) 350 x 500 x 195 mm

RoHS-compliant

Yes

Manufacturer part #

BXPCRG350500195-F01

Depth

195 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404539 Boxexpert Fleet Roof 500350195 Wall-mount enclosure 350 x 500 x 195 x 195 Acrylonitrile butadiene styrene Light grey 1 p

User & Safety Instructions

User & Safety Instructions 3404539 Boxexpert Fleet Roof 500350195 Wall-mount enclosure 350 x 500 x 195 x 195 Acrylonitrile butadiene styrene Light grey 1 p

Description

The Fleet Roof series from BOXEXPERT combines the tried and tested Fleet casing series with a functional rain roof and is made of durable ABS plastic. Sizes 400x300x165mm, 500x400x175mm, 500x350x195mm, 600x400x200mm, 600x500x220mm, and 700x500x245mm have a secure 2-point closure, while the largest model (800x600x260mm) is equipped with a 3-point closure to meet maximum protection requirements. The rain-roof, especially developed for outdoor use, reliably discharges water and dirt thanks to its slight inclination. This reduces maintenance work, increases the life of the housing and protects effectively against weather influences.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Rain cap
  • Mounting plate (galvanized steel)
  • 4 pieces wall mounting lug
  • Lock key
  • Fixing screws

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.