• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Fleet Roof 500400175 Wall-mount enclosure 400 x 500 x 175 Acrylonitrile butadiene styrene Light grey 1 pc(s) P

1/5
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Material: Cover / door: ABS
  • Material: Lower part: ABS
  • Lock: Door with hinge on the long side and 2-point triangular locking
  • Maximum permitted voltage 500 V/DC
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 455 x 355 x 145
  • Impact strength IK 08
Packaging type

Piece

Product type

Wall-mount enclosure

Features

2-point lock

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Light grey

Length

400 mm

Width

500 mm

Height

175 mm

Weight

4.1 kg

Content

1 pc(s)

Type

Fleet Roof 500400175

Dim

(L x W x H) 400 x 500 x 175 mm

RoHS-compliant

Yes

Manufacturer part #

BXPCRG400500175-F01

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404540 Boxexpert Fleet Roof 500400175 Wall-mount enclosure 400 x 500 x 175 Acrylonitrile butadiene styrene Light grey 1 pc(s) P

User & Safety Instructions

User & Safety Instructions 3404540 Boxexpert Fleet Roof 500400175 Wall-mount enclosure 400 x 500 x 175 Acrylonitrile butadiene styrene Light grey 1 pc(s) P

Description

With the Fleet-Roof series from BOXEXPERT, the proven Fleet-wall cabinet housing is extended by a practical rain roof. Made from robust ABS plastic, the series is available in sizes 400x300x165mm to 800x600x260mm. The smaller versions have a 2-point lock, while the largest version with a 3-point lock provides even more security. The rain-roof was designed especially for outdoor use and prevents the accumulation of water and dirt through its angled design. This means that the housing remains durable, low-maintenance and optimally protected against weather.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Rain cap
  • Mounting plate (galvanized steel)
  • 4 pieces wall mounting lug
  • Lock key
  • Fixing screws

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.