• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Fleet Roof 600400200 Wall-mount enclosure 400 x 600 x 200 x 200 Acrylonitrile butadiene styrene Light grey 1 p

1/5
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Material: Cover / door: ABS
  • Material: Lower part: ABS
  • Lock: Door with hinge on the long side and 2-point triangular locking
  • Maximum permitted voltage 500 V/DC
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 555 x 350 x 173
  • Impact strength IK 08
Packaging type

Piece

Product type

Wall-mount enclosure

Features

2-point lock

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Light grey

Length

400 mm

Width

600 mm

Height

200 mm

Dimensions

555 x 350 x 173 mm

Weight

5 kg

Content

1 pc(s)

Type

Fleet Roof 600400200

Dim

(L x W x H) 400 x 600 x 200 mm

RoHS-compliant

Yes

Manufacturer part #

BXPCRG400600200-F01

Depth

200 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404541 Boxexpert Fleet Roof 600400200 Wall-mount enclosure 400 x 600 x 200 x 200 Acrylonitrile butadiene styrene Light grey 1 p

User & Safety Instructions

User & Safety Instructions 3404541 Boxexpert Fleet Roof 600400200 Wall-mount enclosure 400 x 600 x 200 x 200 Acrylonitrile butadiene styrene Light grey 1 p

Description

Fleet-Roof from BOXEXPERT expands the existing Fleet-series with a rain roof specially developed for outdoor use. The robust ABS housing is available in several sizes from 400x300x165mm to 800x600x260mm. While the smaller models have a 2-point lock, a 3-point lock provides additional protection for the largest version. The well thought-out, slightly inclined rain roof prevents the accumulation of water and dirt, WAS simplifies the maintenance as well as extends the life of the casing.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Rain cap
  • Mounting plate (galvanized steel)
  • 4 pieces wall mounting lug
  • Lock key
  • Fixing screws

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.