• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Treva grau 300250200 Wall-mount enclosure 250 x 300 x 200 Steel plate Light grey 1 pc(s)

1/4
Product type
Wall-mount enclosure
Material
Steel plate
IP rating
IP66
Width
300 mm
Height
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Coating: Polyester paint coating
  • Material: Cover / door: Steel plate
  • Material: Lower part: Steel sheet
  • 5 mm double bit lock, 1-point lock
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 254 x 204 x 179
  • UL approval: No.
  • Impact strength: IK10
Product type

Wall-mount enclosure

Material

Steel plate

IP66

Factory colour

Light grey

Length

250 mm

Width

300 mm

Height

200 mm

Weight

3.3 kg

Content

1 pc(s)

Type

Treva grau 300250200

Dim

(L x W x H) 250 x 300 x 200 mm

RoHS-compliant

Yes

Manufacturer part #

BXPIMB302520-T01

Halogen-free

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404549 Boxexpert Treva grau 300250200 Wall-mount enclosure 250 x 300 x 200 Steel plate Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3404549 Boxexpert Treva grau 300250200 Wall-mount enclosure 250 x 300 x 200 Steel plate Light grey 1 pc(s)

Description

The Treva series from BOXEXPERT combines high quality with cost efficiency and includes wall cabinet housings made of robust steel sheet. Thanks to the UV-protected polyester coating, they are ideally suited for outdoor use. The quick wall mounting is made easier by pre-punched holes, while the mounting plate enables a safe attachment of components. The well thought out design offers flexibility and adapts to the installation requirements. The main areas of application are power distribution and conversion in industrial applications.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Mounting plate (galvanized steel plate 2 mm)
  • Keys
  • 4 sealing plugs
  • Set of nuts and washers
  • Drain plug
  • Cable gland cover with mounting screws
  • Installation manual

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.