• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Treva grau 400300200 Wall-mount enclosure 300 x 400 x 200 x 200 Steel plate Light grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Steel plate
IP rating
IP66
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Coating: Polyester paint coating
  • Material: Cover / door: Steel plate
  • Material: Lower part: Steel sheet
  • 5 mm double bit lock, 1-point lock
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 204 x 154 x 129
  • UL approval: No.
  • Impact strength: IK10
Packaging type

Piece

Product type

Wall-mount enclosure

Features

Double sided ward

Material

Steel plate

IP66

Factory colour

Light grey

Length

300 mm

Width

400 mm

Height

200 mm

Weight

7.75 kg

Content

1 pc(s)

Type

Treva grau 400300200

Dim

(L x W x H) 300 x 400 x 200 mm

RoHS-compliant

Yes

Manufacturer part #

BXPIMB403020-T01

Depth

200 mm

Halogen-free

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404553 Boxexpert Treva grau 400300200 Wall-mount enclosure 300 x 400 x 200 x 200 Steel plate Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404553 Boxexpert Treva grau 400300200 Wall-mount enclosure 300 x 400 x 200 x 200 Steel plate Light grey 1 pc(s) Piece

Description

The Treva series of cabinet from BOXEXPERT combines quality with economy. The robust steel-plate housing is designed for the external application through its UV-resistant polyester coating. Four pre-punched holes make the installation easier and the smooth mounting plate offers space for components. The flexible design enables an adaptation to individual installation conditions. The Ideal series is suitable for power feed, distribution and conversion in industrial applications.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Mounting plate (galvanized steel plate 2 mm)
  • Keys
  • 4 sealing plugs
  • Set of nuts and washers
  • Drain plug
  • Cable gland cover with mounting screws
  • Installation manual

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.