• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Treva grau 400400200 Wall-mount enclosure 400 x 400 x 200 x 200 Steel plate Light grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Steel plate
IP rating
IP66
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Coating: Polyester paint coating
  • Material: Cover / door: Steel plate
  • Material: Lower part: Steel sheet
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 354 x 354 x 179
  • UL approval: No.
  • Impact strength: IK10
Packaging type

Piece

Product type

Wall-mount enclosure

Features

wallmount option

Material

Steel plate

IP66

Factory colour

Light grey

Length

400 mm

Width

400 mm

Height

200 mm

Dimensions

400 x 400 x 200 mm

Weight

9.5 kg

Content

1 pc(s)

Type

Treva grau 400400200

Dim

(L x W x H) 400 x 400 x 200 mm

RoHS-compliant

Yes

Manufacturer part #

BXPIMB404020-T01

Depth

200 mm

Halogen-free

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404555 Boxexpert Treva grau 400400200 Wall-mount enclosure 400 x 400 x 200 x 200 Steel plate Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404555 Boxexpert Treva grau 400400200 Wall-mount enclosure 400 x 400 x 200 x 200 Steel plate Light grey 1 pc(s) Piece

Description

The Treva series from BOXEXPERT consists of high-quality and at the same time inexpensive steel sheet wall cabinets. Thanks to the resistant polyester coating with UV protection, they are ideally suited for outdoor use. Four pre-punched holes allow for quick wall mounting, while a mounting plate with a smooth surface serves for component attachment. The design is flexible and adapts to different installation requirements. Application areas include energy distribution and conversion in industry.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Mounting plate (galvanized steel plate 2 mm)
  • Keys
  • 4 sealing plugs
  • Set of nuts and washers
  • Drain plug
  • Cable gland cover with mounting screws
  • Installation manual

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.