• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Treva grau 400400250 Wall-mount enclosure 400 x 400 x 250 x 250 Steel plate Light grey 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Steel plate
IP rating
IP66
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Coating: Polyester paint coating
  • Material: Cover / door: Steel plate
  • Material: Lower part: Steel sheet
  • 5 mm double bit lock, 1-point lock
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 354 x 354 x 229
  • UL approval: No.
  • Impact strength: IK10
Packaging type

Piece

Product type

Wall-mount enclosure

Features

Double sided ward

Material

Steel plate

IP66

Factory colour

Light grey

Length

400 mm

Width

400 mm

Height

250 mm

Dimensions

354 x 354 x 229 mm

Weight

10.5 kg

Content

1 pc(s)

Type

Treva grau 400400250

Dim

(L x W x H) 400 x 400 x 250 mm

RoHS-compliant

Yes

Manufacturer part #

BXPIMB404025-T01

Depth

250 mm

Halogen-free

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404556 Boxexpert Treva grau 400400250 Wall-mount enclosure 400 x 400 x 250 x 250 Steel plate Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404556 Boxexpert Treva grau 400400250 Wall-mount enclosure 400 x 400 x 250 x 250 Steel plate Light grey 1 pc(s) Piece

Description

The Treva series from BOXEXPERT offers long-lasting and cost-efficient steel cabinet housings. The UV resistant polyester coating makes it Ideal suitable for outdoor use. Thanks to pre-drilled holes, the wall mounting is easy, while the mounting plate enables a simple component mounting. The flexible design permits an adaptation to specific installation requirements. The housings are used in power distribution and conversion in industry.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Mounting plate (galvanized steel plate 2 mm)
  • Keys
  • 4 sealing plugs
  • Set of nuts and washers
  • Drain plug
  • Cable gland cover with mounting screws
  • Installation manual

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.