• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Treva grau 500300150 Wall-mount enclosure 300 x 500 x 150 x 150 Steel plate Light grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Steel plate
IP rating
IP66
Width
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Coating: Polyester paint coating
  • Material: Cover / door: Steel plate
  • Material: Lower part: Steel sheet
  • 5 mm double bit lock, 2-point lock
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 454 x 254 x 129
  • UL approval: No.
  • Impact strength: IK10
Packaging type

Piece

Product type

Wall-mount enclosure

Features

with mounting hole

Material

Steel plate

IP66

Factory colour

Light grey

Length

300 mm

Width

500 mm

Height

150 mm

Weight

8.29 kg

Content

1 pc(s)

Type

Treva grau 500300150

Dim

(L x W x H) 300 x 500 x 150 mm

RoHS-compliant

Yes

Manufacturer part #

BXPIMB503015-T01

Depth

150 mm

Halogen-free

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404557 Boxexpert Treva grau 500300150 Wall-mount enclosure 300 x 500 x 150 x 150 Steel plate Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404557 Boxexpert Treva grau 500300150 Wall-mount enclosure 300 x 500 x 150 x 150 Steel plate Light grey 1 pc(s) Piece

Description

BOXEXPERTS Treva series includes high-quality steel sheet wall cabinets with robust polyester coating and UV protection, making them suitable for outdoor use. Four pre-punched holes make it easy to mount on the wall and a smooth mounting plate allows components to be securely fastened. Thanks to its flexible design, they can be individually adapted to installation requirements. Areas of application are power distribution, feeding and conversion of electrical energy.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Mounting plate (galvanized steel plate 2 mm)
  • Keys
  • 4 sealing plugs
  • Set of nuts and washers
  • Drain plug
  • Cable gland cover with mounting screws
  • Installation manual

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.