• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Treva grau 500400200 Wall-mount enclosure 400 x 500 x 200 x 179 Steel plate Light grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Steel plate
IP rating
IP66
Width
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Coating: Polyester paint coating
  • Material: Cover / door: Steel plate
  • Material: Lower part: Steel sheet
  • 5 mm double bit lock, 2-point lock
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 454 x 354 x 179
  • UL approval: No.
  • Impact strength: IK10
Packaging type

Piece

Product type

Wall-mount enclosure

Features

UV-resistant

Material

Steel plate

IP66

Factory colour

Light grey

Length

400 mm

Width

500 mm

Height (min.)

454 mm

Height

200 mm

Weight

11.3 kg

Content

1 pc(s)

Type

Treva grau 500400200

Dim

(L x W x H) 400 x 500 x 200 mm

RoHS-compliant

Yes

Manufacturer part #

BXPIMB504020-T01

Depth

179 mm

Halogen-free

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404560 Boxexpert Treva grau 500400200 Wall-mount enclosure 400 x 500 x 200 x 179 Steel plate Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404560 Boxexpert Treva grau 500400200 Wall-mount enclosure 400 x 500 x 200 x 179 Steel plate Light grey 1 pc(s) Piece

Description

The BOXEXPERT Treva wall cabinet series boasts durable, cost-efficient steel sheet housings that are optimally equipped for outdoor use thanks to a UV-resistant polyester coating. Four pre-punched holes allow for quick wall mounting, while a smooth mounting plate provides secure component attachment. Thanks to high flexibility the casing adjusts itself to specific installation requirements.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Mounting plate (galvanized steel plate 2 mm)
  • Keys
  • 4 sealing plugs
  • Set of nuts and washers
  • Drain plug
  • Cable gland cover with mounting screws
  • Installation manual

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.