• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Treva grau 500500150 Wall-mount enclosure 500 x 500 x 150 Steel plate Light grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Steel plate
IP rating
IP66
Width
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Coating: Polyester paint coating
  • Material: Cover / door: Steel plate
  • Material: Lower part: Steel sheet
  • 5 mm double bit lock, 2-point lock
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 454 x 454 x 129
  • UL approval: No.
  • Impact strength: IK10
Packaging type

Piece

Product type

Wall-mount enclosure

Features

Double sided ward

Material

Steel plate

IP66

Factory colour

Light grey

Length

500 mm

Width

500 mm

Height

150 mm

Dimensions

454 x 454 x 129 mm

Weight

12.55 kg

Content

1 pc(s)

Type

Treva grau 500500150

Dim

(L x W x H) 500 x 500 x 150 mm

RoHS-compliant

Yes

Manufacturer part #

BXPIMB505015-T01

Halogen-free

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404563 Boxexpert Treva grau 500500150 Wall-mount enclosure 500 x 500 x 150 Steel plate Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404563 Boxexpert Treva grau 500500150 Wall-mount enclosure 500 x 500 x 150 Steel plate Light grey 1 pc(s) Piece

Description

The Treva series from BOXEXPERT combines high-quality workmanship with an attractive price performance ratio. This steel sheet housing has a robust UV-protected polyester coating and is therefore best suited for outdoor use. With four pre-punched holes and a smooth mounting plate, it enables easy installation. The flexible design offers versatile application possibilities.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Mounting plate (galvanized steel plate 2 mm)
  • Keys
  • 4 sealing plugs
  • Set of nuts and washers
  • Drain plug
  • Cable gland cover with mounting screws
  • Installation manual

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.