• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert Treva grau 600400200 Wall-mount enclosure 400 x 600 x 200 x 200 Steel plate Light grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Steel plate
IP rating
IP66
Width
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour RAL 7035
  • Coating: Polyester paint coating
  • Material: Cover / door: Steel plate
  • Material: Lower part: Steel sheet
  • 5 mm double bit lock, 2-point lock
  • Resistance: Alkaline, oils, salts, etc.
  • Cover - transparent: No.
  • Inner dimensions (mm): 554 x 354 x 179
  • UL approval: No.
  • Impact strength: IK10
Packaging type

Piece

Product type

Wall-mount enclosure

Features

UV-resistant

Material

Steel plate

IP66

Factory colour

Light grey

Length

400 mm

Width

600 mm

Height

200 mm

Dimensions

400 x 600 x 200 mm

Weight

13.37 kg

Content

1 pc(s)

Type

Treva grau 600400200

Dim

(L x W x H) 400 x 600 x 200 mm

RoHS-compliant

Yes

Manufacturer part #

BXPIMB604020-T01

Depth

200 mm

Halogen-free

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3404566 Boxexpert Treva grau 600400200 Wall-mount enclosure 400 x 600 x 200 x 200 Steel plate Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3404566 Boxexpert Treva grau 600400200 Wall-mount enclosure 400 x 600 x 200 x 200 Steel plate Light grey 1 pc(s) Piece

Description

The Treva series from BOXEXPERT combines robustness and economy. These steel sheet wall cabinets are suitable for outdoor use because of their UV-resistant polyester coating Ideal. Four pre-punched holes make the wall easier and a mounting plate provides a secure attachment of the component. The design allows an individual adaptation to installation specifications.

This text is machine translated.

Scope of delivery

  • Lower part of switching cabinet
  • Door
  • Mounting plate (galvanized steel plate 2 mm)
  • Keys
  • 4 sealing plugs
  • Set of nuts and washers
  • Drain plug
  • Cable gland cover with mounting screws
  • Installation manual

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.