• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama LED-Taschenlampe "FL-DUO", mit Batterien, Aluminium, 2er-Set 00228612 Torch

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

LED torch "FL-DUO", with batteries, aluminum, set of 2

  • - The robust LED torch is a reliable companion in everyday life – helpful in searching for keys, in case of power failure and toys
  • - LED technology for bright and even surface illumination
  • - power saving and persevering
  • - Aluminium housing: Impact-resistant and robust
  • - In a double pack: Mini-torch fits in every drawer, in order to have it ready at home quickly; large torch e.g. for the workshop or in the car
  • - Both torches are equipped with removable carrying straps to hold them securely in your hand

Technical specifications

Product type

Torch

Factory colour

Black

Material (details)

Aluminium

Quantity per pack

2 Stück(e)

Light output (max)

60 lm

Shockproof

yes

Detachable strap

yes

Batteries included

yes

Number of batteries included

6 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436963 Hama LED-Taschenlampe "FL-DUO", mit Batterien, Aluminium, 2er-Set 00228612 Torch

Description

The robust LED torch is a reliable companion in everyday life – helpful with searching for keys, during power cuts and toys again

This text is machine translated.

Features

  • Colour: Black, color: Black, LED color: White, max. Lumen: 60 lm, part: LED torch, set content in pieces: 2

Scope of delivery

  • - 2 LED-TORCHES "FL-DUO"
  • - 2 carrying straps
  • - 6 AAA batteries
  • - 1 Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)