• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5798910 4K Camcorder 7.6 cm 3 inch 13 MP Black

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 4K 7.6cm/3 inch camcorder with Wi-Fi and remote control

  • IPS touch display
  • Records in 4K resolution
  • Built-in Wi-Fi
  • App control
  • Supports SD memory
  • Remote control
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

  • Selectable photo resolutions: 3/5/8/12 megapixel (interpolated 20/24/30/48 megapixels)
  • Selectable video resolutions: 4K @ 60 Hz; 4K @ 30 Hz; 2.7K @ 30 Hz; Full HD 1080p @ 60 Hz; Full HD 1080p @ 30 Hz; HD 720p @ 120 Hz; HD 720p @ 60 Hz; HD 720p @ 30 Hz.
Product type

Camcorder

Camcorder features

4K

Sensor resolution

13 MP

Video resolution

3840 x 2160 Pixel

1920 x 1080 Pixel

1280 x 720 Pixel

Sensor type

CMOS

Digital zoom

18 x

Display (cm)

7.6 cm

Screen size diagonal (inches)

3 inch

Recording formats

MP4

Camera function

Yes

Supported memory cards

SD

SDHC

SDXC

Interfaces (output)

Mini HDMI™

Interfaces (input)

USB C®

Microphone (3.5 mm jack)

Power supply

Li-ion rechargeable battery

Factory colour

Black

Width

64 mm

Height

130 mm

Depth

60.5 mm

Weight

280 g

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

w/o USB Power Delivery

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899455 Renkforce RF-5798910 4K Camcorder 7.6 cm 3 inch 13 MP Black

User & Safety Instructions 2899455 Renkforce RF-5798910 4K Camcorder 7.6 cm 3 inch 13 MP Black

Description

Features

  • 7.6 cm/3 inch IPS touch display
  • Wireless network: IEEE802.11b/g/n
  • SD card (max 256 GB)
  • Video format: MP4
  • Video resolution: 4K60FPS; 4K30FPS; 2.7K30FPS; 1080P60FPS; 1080P30FPS;
  • 720P120FPS; 720P60FPS; 720P30FPS
  • Photo resolution: 3M, 5M, 8M, 12M, 20M, 24M, 30M, 48M
  • Photo format: JPEG

Scope of delivery

  • Camcorder
  • Rechargable battery
  • USB cable
  • HDMI cable
  • Camera bag
  • Lens cover
  • Remote control
  • Operating manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply))

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.