• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 32 GB Micro SDHC-Card microSDHC card 32 GB Class 4 incl. SD adapter

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Intenso 32 GB Class 4 MicroSDHC card including SD adapter

  • 32 GB storage capacity
  • Transfer rates: Read: up to 21.00 MB/s (140x), write: up to 5.00 MB/s (34x)
  • Protection against accidental overwriting of data by mechanical write protection in the SD Adapter
  • Supports FAT 32 file format, compatible with SDHC and SDXC host devices

Technical specifications

Product type

microSDHC card

Memory capacity

32 GB

Speed ​​class

Class 4

Reading

21 MBps

Writing

5 MBps

Storage media features

incl. SD adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 417176 Intenso 32 GB Micro SDHC-Card microSDHC card 32 GB Class 4 incl. SD adapter

Description

The microSD cards by Intenso are particularly suitable for use in tablet or smart phone. They offer additional storage space for apps, photos or videos and convince with reliability and performance. The microSD cards with speed class 4 can reach speeds of up to 21 MB/s read and write speeds of up to 5 MB/s.

This text is machine translated.

Scope of delivery

  • Memory card
  • SD adapter.

More interesting products

(*All information is plus legal VAT)